C1206C474K3RAC7800 | Kemet
Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 1206, X7R, C1206C474K3RAC7800
Unit Price (€ / pc.)
0.1404 € *
Available: 143 pcs.
Leadtime: On Request **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1404 €
250 pcs.
0.0976 €
1250 pcs.
0.0738 €
4000 pcs.
0.0607 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 25 VDC.
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X7R | |
Kapazität | 470 nF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |