C1206C476M8PAC7800 | Kemet
Ceramic capacitor, 47 µF, 10 V (DC), ±20 %, SMD 1206, X5R, C1206C476M8PAC7800
Unit Price (€ / pc.)
1.1543 € *
Available: 1,703 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
25 pcs.
0.9401 €
100 pcs.
0.7854 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 10 VDC.
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X5R | |
Kapazität | 47 µF | |
Länge | 3.2 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 10 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |