C1206C479K5GAC7800 | Kemet

Ceramic capacitor, 4.7 pF, 50 V (DC), ±10 %, SMD 1206, C0G, C1206C479K5GAC7800

Order No.: 53D2404
EAN: 4099879765109
MPN:
C1206C479K5GAC7800
C1206C479K5GACTU
Series: C1206C
C1206C479K5GAC7800 Kemet Ceramic Capacitors Image 1
C1206C479K5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 165 pcs.
Leadtime: On Request **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2689 €
100 pcs.
0.1845 €
500 pcs.
0.1380 €
2000 pcs.
0.1119 €
4000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 4.7 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes