C1206C680J5GAC7800 | Kemet
Ceramic capacitor, 68 pF, 50 V (DC), ±5 %, SMD 1206 (3216), C0G, C1206C680J5GAC7800
Unit Price (€ / pc.)
0.1892 € *
Available: 1,561 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1892 €
10 pcs.
0.0631 €
100 pcs.
0.0536 €
500 pcs.
0.0476 €
1000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 68 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Customs tariff number | 85322400 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |