C1206C681JCGAC7800 | Kemet

Ceramic capacitor, 680 pF, 500 V (DC), ±5 %, SMD 1206, C0G, C1206C681JCGAC7800

Order No.: 56D820
EAN: 4099879784193
MPN:
C1206C681JCGAC7800
C1206C681JCGACTU
Series: C1206C
C1206C681JCGAC7800 Kemet Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
336.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1345 €

SMD high-voltage ceramic capacitors size 1206, type Kemet.

Multilayer capacitors with very low ESR and ESL

Rated voltage 500 V.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 680 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 500 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes