C1206X104KARAC7800 | Kemet
Ceramic capacitor, 100 nF, 250 V (DC), ±10 %, SMD 1206, X7R, C1206X104KARAC7800
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %, Y5V –30 to +85 °C +22 %/–82 %.
With flexible contact layer and rated voltage 250 VDC.
Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 0.1 µF, ±10 %, X7R
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X7R | |
Kapazität | 100 nF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 250 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |