C1210C105K5RAC7800 | Kemet

Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210C105K5RAC7800

Order No.: 53D370
EAN: 4099879767417
MPN:
C1210C105K5RAC7800
C1210C105K5RACTU
Series: C1210
C1210C105K5RAC7800 Kemet Ceramic Capacitors Image 1
C1210C105K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 3,819 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1952 €
50 pcs.
0.1380 €
250 pcs.
0.1166 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 1 µF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes