C1210C154J5GAC7800 | Kemet

Ceramic capacitor, 150 nF, 50 V (DC), ±5 %, SMD 1210, C0G, C1210C154J5GAC7800

Order No.: 53D359
EAN: 4099879767080
MPN:
C1210C154J5GAC7800
C1210C154J5GACTU
Series: C1210
Kemet
C1210C154J5GAC7800 Kemet Ceramic Capacitors Image 1
C1210C154J5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.1896 €

SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.

Rated voltage 50 VDC.

Technical specifications
Design SMD 1210
Dielectric material C0G
Capacity 150 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes