C1210C224K5RAC7800 | Kemet

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210C224K5RAC7800

Order No.: 53D362
EAN: 4099879767219
MPN:
C1210C224K5RAC7800
C1210C224K5RACTU
Series: C1210
C1210C224K5RAC7800 Kemet Ceramic Capacitors Image 1
C1210C224K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 9,430 pcs.
Leadtime: 14 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2713 €
100 pcs.
0.1856 €
500 pcs.
0.1404 €
2000 pcs.
0.1142 €
4000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 220 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes