C1210C334K5RAC7800 | Kemet
Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210C334K5RAC7800
Unit Price (€ / pc.)
0.4998 € *
Available: 2,120 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4165 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD 1210 | |
Dielektrikum | X7R | |
Kapazität | 330 nF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |