C1210C472J5GAC7800 | Kemet

Ceramic capacitor, 4.7 nF, 50 V (DC), ±5 %, SMD 1210, C0G, C1210C472J5GAC7800

Order No.: 53D2686
EAN: 4099879765758
MPN:
C1210C472J5GAC7800
C1210C472J5GACTU
Series: C1210
C1210C472J5GAC7800 Kemet Ceramic Capacitors Image 1
C1210C472J5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
803.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3213 €

SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1210
Dielektrikum C0G
Kapazität 4.7 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes