C1210X104K1RAC7800 | Kemet

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 1210, X7R, C1210X104K1RAC7800

Order No.: 53D2635
EAN: 4099879765598
MPN:
C1210X104K1RAC7800
C1210X104K1RACTU
Series: C1210
C1210X104K1RAC7800 Kemet Ceramic Capacitors Image 1
C1210X104K1RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 790 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.

Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable), X5R –55 to +85 °C ±15 %.

With flexible contact layer and rated voltage 100 VDC.

Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 0.1 µF, ±10 %, X7R

Technical specifications
Bauform SMD 1210
Dielektrikum X7R
Kapazität 100 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes