C1812C103J2GACAUTO | Kemet

Ceramic capacitor, 10 nF, 200 V (DC), ±5 %, SMD 1812, C0G, C1812C103J2GACAUTO

Order No.: 53D2651
EAN: 4099879765642
MPN:
C1812C103J2GACAUTO
Series: C1812
C1812C103J2GACAUTO Kemet Ceramic Capacitors Image 1
C1812C103J2GACAUTO Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,094.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0948 €

SMD multilayer ceramic capacitors, size 1812, type Kemet C 1812.

Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable).

Rated voltage 200 VDC.

Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 0.01 µF, ±5.0%, C0G

Technical specifications
Bauform SMD 1812
Dielektrikum C0G
Kapazität 10 nF
Länge 4.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 200 V
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes