C1812C224K5RAC7800 | Kemet

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, SMD 1812, X7R, C1812C224K5RAC7800

Order No.: 53D398
EAN: 4099879767554
MPN:
C1812C224K5RAC7800
C1812C224K5RACTU
Series: C1812
C1812C224K5RAC7800 Kemet Ceramic Capacitors Image 1
C1812C224K5RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5474 €

SMD multilayer ceramic capacitors, size 1812, type Kemet C 1812.

Rated voltage 50 VDC.

Technical specifications
Bauform SMD 1812
Dielektrikum X7R
Kapazität 220 nF
Länge 4.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes