C1812X104KDRAC7800 | Kemet

Ceramic capacitor, 100 nF, 1 kV (DC), ±10 %, SMD 1812, X7R, C1812X104KDRAC7800

Order No.: 53D2655
EAN: 4099879765680
MPN:
C1812X104KDRAC7800
C1812X104KDRACTU
Series: C1812
C1812X104KDRAC7800 Kemet Ceramic Capacitors Image 1
C1812X104KDRAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 810 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
25 pcs.
0.8330 €
125 pcs.
0.7140 €
500 pcs.
0.6426 €
1000 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1812, type Kemet C 1812.

Operating temperatures: C0G (NP0) –55 to +125 °C ±30 PPM/°C (ultra-stable), X7R –55 to +125 °C ±15 % (stable).

With flexible contact layer and rated voltage 1000 VDC.

Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 0.1 µF, ±10 %, X7R

Technical specifications
Bauform SMD 1812
Dielektrikum X7R
Kapazität 100 nF
Länge 4.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 1 kV
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes