C2220C106K5RAC7800 | Kemet
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 2220, X7R, C2220C106K5RAC7800
Unit Price (€ / pc.)
2.1301 € *
Available: 630 pcs.
Leadtime: 16 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.7731 €
100 pcs.
1.5113 €
250 pcs.
1.3804 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 2220, type Kemet C 2220.
Rated voltage 50 VDC.
Technical specifications
Bauform | SMD 2220 | |
Dielektrikum | X7R | |
Kapazität | 10 µF | |
Länge | 5.7 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |