C315C103K1R5TA7303 | Kemet
Ceramic capacitor, 10 nF, 100 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C103K1R5TA7303
Unit Price (€ / pc.)
1.6898 € *
Available: 506 pcs.
Next delivery: 2,500 pcs. on 2025-06-16
Leadtime: 25 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 315.
Radial connections for 2.54 mm grid
Rated voltage 100 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 3.81 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Grid | 2.54 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |