C315C153K5R5TA7303 | Kemet
Ceramic capacitor, 15 nF, 50 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C153K5R5TA7303
Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 21 Weeks
Multilayer ceramic capacitors, type Kemet C 315.
Radial connections for 2.54 mm grid
Rated voltage 50 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 15 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | radial | |
| Grid | 2.54 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85322400 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |