C315C220J2G5TA 7301 | Kemet
Ceramic capacitor, 22 pF, 200 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C220J2G5TA 7301
Unit Price (€ / pc.)
0.3332 € *
Available: 1,905 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2618 €
500 pcs.
0.2166 €
2000 pcs.
0.1916 €
4000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, C315C220J2G5TA7 301, EPCOS
Capacitor with rated voltage 200 VDC,capacity 22 pF.
Technical specifications
Bauform | radial | |
Dielektrikum | C0G | |
Kapazität | 22 pF | |
Länge | 3.81 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 200 V | |
Rastermaß | 2.54 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |