C315C331J1G5TA7303 | Kemet
Ceramic capacitor, 330 pF, 100 V (DC), ±5 %, radial, pitch 2.54 mm, C0G, C315C331J1G5TA7303
Unit Price (€ / pc.)
0.5117 € *
Available: 1,978 pcs.
Leadtime: 19 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2285 €
250 pcs.
0.1904 €
1000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 315.
Radial connections for 2.54 mm grid
Rated voltage 100 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | C0G | |
Kapazität | 330 pF | |
Länge | 3.81 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 2.54 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |