C317C101J2G5TA7301 | Kemet
Ceramic capacitor, 100 pF, 200 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C101J2G5TA7301
Unit Price (€ / pc.)
0.5117 € *
Available: 1,988 pcs.
Leadtime: 14 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.3213 €
50 pcs.
0.2297 €
250 pcs.
0.1916 €
1000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 317.
Radial connections for 5.08 mm grid
Rated voltage 200 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | C0G | |
Kapazität | 100 pF | |
Länge | 3.81 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 200 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |