C317C151J1G5TA7301 | Kemet

Ceramic capacitor, 150 pF, 100 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C151J1G5TA7301

Order No.: 53D3614
EAN: 4099879767189
MPN:
C317C151J1G5TA7301
Series: C317
C317C151J1G5TA7301 Kemet Ceramic Capacitors Image 1
C317C151J1G5TA7301 Kemet Ceramic Capacitors Image 2
C317C151J1G5TA7301 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.3987 € *
Available: 878 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3987 €
10 pcs.
0.1761 €
100 pcs.
0.1333 €
500 pcs.
0.1249 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 317.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Filter Property Value
Capacity 150 pF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design radial
Grid 5.08 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.81 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes