C317C153K5R5TA7301 | Kemet
Ceramic capacitor, 15 nF, 50 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C153K5R5TA7301
Unit Price (€ / pc.)
0.3332 € *
Available: 1,335 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2404 €
500 pcs.
0.1916 €
2000 pcs.
0.1666 €
4000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 317.
Radial connections for 5.08 mm grid
Rated voltage 50 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | X7R | |
Kapazität | 15 nF | |
Länge | 3.81 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 2.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |