C317C471J1G5TA7301 | Kemet

Ceramic capacitor, 470 pF, 100 V (DC), ±5 %, radial, pitch 5.08 mm, C0G, C317C471J1G5TA7301

Order No.: 53D3620
EAN: 4099879767226
MPN:
C317C471J1G5TA7301
Series: C317
C317C471J1G5TA7301 Kemet Ceramic Capacitors Image 1
C317C471J1G5TA7301 Kemet Ceramic Capacitors Image 2
C317C471J1G5TA7301 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 1,495 pcs.
Leadtime: 10 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.2916 €
50 pcs.
0.2083 €
250 pcs.
0.1737 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 317.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Bauform radial
Dielektrikum C0G
Kapazität 470 pF
Länge 3.81 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 5.08 mm
Toleranz ±5 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes