C317C682K1R5TA7301 | Kemet

Ceramic capacitor, 6.8 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C682K1R5TA7301

Order No.: 53D3634
EAN: 4099879767295
MPN:
C317C682K1R5TA7301
Series: C317
C317C682K1R5TA7301 Kemet Ceramic Capacitors Image 1
C317C682K1R5TA7301 Kemet Ceramic Capacitors Image 2
C317C682K1R5TA7301 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0893 €

Multilayer ceramic capacitors, type Kemet C 317.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 6.8 nF
Länge 3.81 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes