C320C154K5R5TA7303 | Kemet
Ceramic capacitor, 150 nF, 50 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C320C154K5R5TA7303
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: On Request **
Multilayer ceramic capacitors, type Kemet C 320.
Radial connections for 2.54 mm grid
Rated voltage 50 VDC.
Technical specifications
Design | radial | |
Dielectric material | X7R | |
Capacity | 150 nF | |
Length | 5.8 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Grid | 2.54 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |