C320C224K5R5TA7303 | Kemet

Ceramic capacitor, 220 nF, 50 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C320C224K5R5TA7303

Order No.: 53D3128
EAN: 4099879766380
MPN:
C320C224K5R5TA7303
C320C224K5R5TATR
Series: C320
C320C224K5R5TA7303 Kemet Ceramic Capacitors Image 1
C320C224K5R5TA7303 Kemet Ceramic Capacitors Image 2
C320C224K5R5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 3,390 pcs.
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.0829 €
100 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 320.

Radial connections for 2.54 mm grid

Rated voltage 50 VDC.

Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design radial
Grid 2.54 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.8 mm
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Customs tariff number 85322400
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes