C320C472K2R5TA7303 | Kemet

Ceramic capacitor, 4.7 nF, 200 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C320C472K2R5TA7303

Order No.: 53D3108
EAN: 4099879766328
MPN:
C320C472K2R5TA7303
C320C472K2R5TATR
Series: C320
C320C472K2R5TA7303 Kemet Ceramic Capacitors Image 1
C320C472K2R5TA7303 Kemet Ceramic Capacitors Image 2
C320C472K2R5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2725 €
250 pcs.
0.2178 €
1000 pcs.
0.1892 €
2500 pcs.
0.1678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 320.

Radial connections for 2.54 mm grid

Rated voltage 200 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 4.7 nF
Länge 5.8 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 200 V
Rastermaß 2.54 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes