C322C103K2R5TA7303 | Kemet

Ceramic capacitor, 10 nF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C103K2R5TA7303

Order No.: 53D4312
EAN: 4099879767660
MPN:
C322C103K2R5TA7303
C322C103K2R5TATR
Series: C322
Kemet
C322C103K2R5TA7303 Kemet Ceramic Capacitors Image 1
C322C103K2R5TA7303 Kemet Ceramic Capacitors Image 2
C322C103K2R5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3332 €
100 pcs.
0.2856 €
500 pcs.
0.2499 €
1000 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 322.

Radial connections for 5.08 mm grid

Rated voltage 200 VDC.

Technical specifications
Design radial
Dielectric material X7R
Capacity 10 nF
Length 5.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 200 V
Grid 5.08 mm
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes