C322C223K2R5TA7301 | Kemet

Ceramic capacitor, 22 nF, 200 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C322C223K2R5TA7301

Order No.: 53D4316
EAN: 4099879767677
MPN:
C322C223K2R5TA7301
Series: C322
C322C223K2R5TA7301 Kemet Ceramic Capacitors Image 1
C322C223K2R5TA7301 Kemet Ceramic Capacitors Image 2
C322C223K2R5TA7301 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 487 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.3332 €
50 pcs.
0.2332 €
250 pcs.
0.1940 €
1000 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 322.

Radial connections for 5.08 mm grid

Rated voltage 200 VDC.

Technical specifications
Bauform radial
Dielektrikum X7R
Kapazität 22 nF
Länge 5.8 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 200 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes