C330C224M1U5TA7303 | Kemet

Ceramic capacitor, 220 nF, 100 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C330C224M1U5TA7303

Order No.: 53D4504
EAN: 4099879767752
MPN:
C330C224M1U5TA7303
C330C224M1U5TATR
Series: C330
C330C224M1U5TA7303 Kemet Ceramic Capacitors Image 1
C330C224M1U5TA7303 Kemet Ceramic Capacitors Image 2
C330C224M1U5TA7303 Kemet Ceramic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 833 pcs.
Leadtime: On Request **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet C 330/C 340.

Radial connections for 5.08 mm grid

Rated voltage 100 VDC.

Technical specifications
Bauform radial
Dielektrikum Z5U
Kapazität 220 nF
max. Temperatur 85 °C
min. Temperatur -10 °C
Nennspannung (DC) 100 V
Rastermaß 5.08 mm
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes