C340C225M5U5TA7303 | Kemet
Ceramic capacitor, 2.2 µF, 50 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C340C225M5U5TA7303
Unit Price (€ / pc.)
2.4157 € *
Available: 142 pcs.
Leadtime: 7 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.0111 €
100 pcs.
1.7136 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet C 330/C 340.
Radial connections for 5.08 mm grid
Rated voltage 50 VDC.
Technical specifications
Bauform | radial | |
Dielektrikum | Z5U | |
Kapazität | 2.2 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -10 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 5.08 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |