C410C102J1G5TA7200 | Kemet

Ceramic capacitor, 1 nF, 100 V (DC), ±5 %, axial, C0G, C410C102J1G5TA7200

Order No.: 53D2926
EAN: 4099879765901
MPN:
C410C102J1G5TA7200
Series: C410
C410C102J1G5TA7200 Kemet Ceramic Capacitors Image 1
C410C102J1G5TA7200 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 11 pcs.
Next delivery: 5,000 pcs. on 2025-07-07
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2570 €
50 pcs.
0.1845 €
250 pcs.
0.1535 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet Aximax C 410.

Radial connections

Rated voltage 100 VDC.

Technical specifications
Design axial
Dielectric material C0G
Capacity 1 nF
Length 4.32 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±5 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes