C410C224M5U5TA7200 | Kemet
Ceramic capacitor, 220 nF, 50 V (DC), ±20 %, axial, Z5U, C410C224M5U5TA7200
Unit Price (€ / pc.)
0.2404 € *
Available: 1,429 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2404 €
50 pcs.
0.1714 €
250 pcs.
0.1416 €
1000 pcs.
0.1226 €
2500 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multilayer ceramic capacitors, type Kemet Aximax C 410.
Radial connections
Rated voltage 50 VDC.
Technical specifications
Bauform | axial | |
Dielektrikum | Z5U | |
Kapazität | 220 nF | |
Länge | 4.32 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -10 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |