C410C473M5U5TA7200 | Kemet

Ceramic capacitor, 47 nF, 50 V (DC), ±20 %, axial, Z5U, C410C473M5U5TA7200

Order No.: 53D2942
EAN: 4099879765970
MPN:
C410C473M5U5TA7200
Series: C410
C410C473M5U5TA7200 Kemet Ceramic Capacitors Image 1
C410C473M5U5TA7200 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 1,902 pcs.
Leadtime: 16 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2261 €
500 pcs.
0.1714 €
2000 pcs.
0.1380 €
4000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer ceramic capacitors, type Kemet Aximax C 410.

Radial connections

Rated voltage 50 VDC.

Technical specifications
Bauform axial
Dielektrikum Z5U
Kapazität 47 nF
Länge 4.32 mm
max. Temperatur 85 °C
min. Temperatur -10 °C
Nennspannung (DC) 50 V
Toleranz ±20 %
Logistics
Ursprungsland MX
Zolltarifnummer 85322400
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes