CA010M0047REC-0505 | Kemet
Electrolytic capacitor, 47 µF, 10 V (DC), ±20 %, SMD, Ø 5 mm, CA010M0047REC-0505
Unit Price (€ / pc.)
0.1166 € *
Available: 0 pcs.
Available in 4 Days: 19,000 pcs.
Leadtime: 30 Weeks **
SMD aluminum electrolytic capacitor, type Kemet CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 5 mm | |
Kapazität | 47 µF | |
Länge | 5.4 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 10 V | |
Rippelstrom | 43 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |