CA016M0100RED-0605 | Kemet

Electrolytic capacitor, 100 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, CA016M0100RED-0605

Order No.: 10D3098
EAN: 4099879865069
MPN:
CA016M0100RED-0605
EDK016M0100RED-0605
Series: CA
CA016M0100RED-0605 Kemet Electrolytic Capacitors Image 1
CA016M0100RED-0605 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 411 pcs.
Leadtime: 30 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2594 €
10 pcs.
0.1618 €
50 pcs.
0.1154 €
250 pcs.
0.0976 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Kemet CA-Series.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 100 µF
Länge 5.4 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 16 V
Rippelstrom 70 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes