CA025M0010REB-0405 | Kemet
Electrolytic capacitor, 10 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm, CA025M0010REB-0405
Unit Price (€ / pc.)
0.1642 € *
Available: 5,060 pcs.
Available in 4 Days: 42,000 pcs.
Leadtime: 95 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1166 €
100 pcs.
0.1000 €
500 pcs.
0.0869 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD aluminum electrolytic capacitor, type Kemet CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 4 mm | |
Kapazität | 10 µF | |
Länge | 5.4 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rippelstrom | 24 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |