CA025M0047RED-0605 | Kemet

Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, CA025M0047RED-0605

Order No.: 10D3086
EAN: 4099879865038
MPN:
CA025M0047RED-0605
EDK025M0047RED-0605
Series: CA
CA025M0047RED-0605 Kemet Electrolytic Capacitors Image 1
CA025M0047RED-0605 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 30 Weeks **
Total Price:
54.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0547 €

SMD aluminum electrolytic capacitor, type Kemet CA-Series.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C

Technical specifications
Version Polar
Design SMD
diameter 6.3 mm
Capacity 47 µF
Length 5.4 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 22 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes