CA025M4R70REB-0405 | Kemet

Electrolytic capacitor, 4.7 µF, 25 V (DC), ±20 %, SMD, Ø 4 mm, CA025M4R70REB-0405

Order No.: 10D3020
EAN: 4099879864925
MPN:
CA025M4R70REB-0405
EDK025M4R70REB-0405
Series: CA
Kemet
CA025M4R70REB-0405 Kemet Electrolytic Capacitors Image 1
CA025M4R70REB-0405 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0452 €

SMD aluminum electrolytic capacitor, type Kemet CA-Series.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C

Technical specifications
Version polar
Design SMD
diameter 4 mm
Capacity 4.7 µF
Length 5.4 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 25 V
Ripple current 22 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes