CA035M0033RED-0605 | Kemet

Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, CA035M0033RED-0605

Order No.: 10D3070
EAN: 4099879865014
MPN:
CA035M0033RED-0605
EDK035M0033RED-0605
Series: CA
CA035M0033RED-0605 Kemet Electrolytic Capacitors Image 1
CA035M0033RED-0605 Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0762 €

SMD aluminum electrolytic capacitor, type Kemet CA-Series.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 33 µF
Länge 5.4 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 35 V
Rippelstrom 100 mA
Toleranz ±20 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes