CE0050M4R70REB-0405 | Kemet

Electrolytic capacitor, 4.7 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm, CE0050M4R70REB-0405

Order No.: 10D3216
EAN: 4099879865083
MPN:
CE0050M4R70REB-0405
EDH0050M4R70REB-0405
Series: CE
CE0050M4R70REB-0405 Kemet Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 445 pcs.
Available in 4 Days: 2,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
10 pcs.
0.1547 €
100 pcs.
0.1107 €
300 pcs.
0.0797 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Kemet CE-Series.

For surface mounting and high soldering heat load, suitable for use at temperatures of up to +105 °C

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 4 mm
Kapazität 4.7 µF
Länge 5.4 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rippelstrom 23 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes