ESH063M0047A5F-0811 | Kemet
Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 8 mm, ESH063M0047A5F-0811
Unit Price (€ / pc.)
0.0607 € *
Available: 0 pcs.
Available in 4 Days: 2,000 pcs.
Leadtime: 30 Weeks **
Electrolytic capacitor in aluminum can, type Kemet Serie SH.
Wire connections on one side, for vertical PCB mounting. Useful life 2000 h at +105 °C
Rated voltage 63 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 8 mm | |
Capacity | 47 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |