ESH106M063AC3AA | Kemet

Electrolytic capacitor, 10 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, ESH106M063AC3AA

Order No.: 11D5280
EAN: 4099879866622
MPN:
ESH106M063AC3AA
Series: SH
ESH106M063AC3AA Kemet Electrolytic Capacitors Image 1
ESH106M063AC3AA Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0726 € *
Available: 4,595 pcs.
Leadtime: 2 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0726 €
10 pcs.
0.0512 €
100 pcs.
0.0357 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Kemet Serie SH.

Wire connections on one side, for vertical PCB mounting. Useful life 2000 h at +105 °C

Rated voltage 63 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 10 µF
Länge 11 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rastermaß 2.5 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes