SH 100V/1,0UF | Kemet
Electrolytic capacitor, 1 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, SH 100V/1,0UF
Discontinued
Unit Price (€ / pc.)
0.0988 € *
Available: 221 pcs.
Leadtime: 95 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0988 €
10 pcs.
0.0869 €
100 pcs.
0.0619 €
300 pcs.
0.0369 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SH.
Wire connections on one side, for vertical PCB mounting. Useful life 2000 h at +105 °C
Rated voltage 100 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 1 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 2.5 mm | |
Ripple current | 15 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |