SH 100V/2,2UF | Kemet

Electrolytic capacitor, 2.2 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5 mm, SH 100V/2,2UF

Order No.: 11D5296
EAN: 4099879866677
MPN:
SH 100V/2,2UF
Series: SH
SH 100V/2,2UF Kemet Electrolytic Capacitors Image 1
SH 100V/2,2UF Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Available: 3,109 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0988 €
10 pcs.
0.0869 €
100 pcs.
0.0619 €
300 pcs.
0.0369 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Kemet Serie SH.

Wire connections on one side, for vertical PCB mounting. Useful life 2000 h at +105 °C

Rated voltage 100 VDC.

Technical specifications
Version Polar
Design radial
diameter 5 mm
Capacity 2.2 µF
Length 11 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 100 V
Grid 2.5 mm
Ripple current 22 mA
Tolerance ±20 %
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes