SH 25V/1000UF | Kemet

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, SH 25V/1000UF

Order No.: 11D5258
EAN: 4099879866547
MPN:
SH 25V/1000UF
ESH108M025AH4AA
Series: SH
Kemet
SH 25V/1000UF Kemet Electrolytic Capacitors Image 1
SH 25V/1000UF Kemet Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 103 pcs.
Available in 4 Days: 9,800 pcs.
Leadtime: 95 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2987 €
50 pcs.
0.2130 €
250 pcs.
0.1773 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Kemet Serie SH.

Wire connections on one side, for vertical PCB mounting.

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 1000 µF
Länge 19.5 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 25 V
Rastermaß 5 mm
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes