SK016M1000B5S-1015 | Kemet
Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, SK016M1000B5S-1015
Unit Price (€ / pc.)
0.3094 € *
Available: 27 pcs.
Available in 4 Days: 14,503 pcs.
Leadtime: 30 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1952 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 16 VDC, type SK016.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 1000 µF | |
Länge | 15 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 5 mm | |
Rippelstrom | 640 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |