SK025M0100BZF-0611 | Kemet
Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6 mm, SK025M0100BZF-0611
Unit Price (€ / pc.)
0.0821 € *
Available: 1,865 pcs.
Available in 4 Days: 9,032 pcs.
Leadtime: 30 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0821 €
10 pcs.
0.0714 €
100 pcs.
0.0512 €
300 pcs.
0.0369 €
1000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 25 VDC, type SK025.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 6 mm | |
Capacity | 100 µF | |
Length | 11 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 25 V | |
Grid | 2.5 mm | |
Ripple current | 145 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |