SK025M1000B5S-1019 | Kemet
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.2987 € *
Available: 3,675 pcs.
Leadtime: 95 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2987 €
10 pcs.
0.2142 €
100 pcs.
0.1833 €
500 pcs.
0.1583 €
1000 pcs.
0.1440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Kemet Serie SK.
Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C
Rated voltage 25 VDC, type SK025.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 1000 µF | |
Length | 19 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 25 V | |
Grid | 5 mm | |
Ripple current | 740 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |